Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ZXSC400E6TA
ZXSC400E6TA - 1
ZXSC400E6TA - 2
ZXSC400E6TA - 3
Extended1/3
* Images are for reference only
ZXSC400E6TA
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZXSC400E6TA
JLCPCB Part #
C444416
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.8V~8V 200kHz 3% 50mA Analog、PWM Boost DC-DC External SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDiodes Incorporated
PackageSOT-23-6
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)1.8V~8V
Frequency - Switching200kHz
Output Current50mA
FeaturesRemove stroboscopic effect
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ZXSC400E6TA
ZXSC400E6TA

* Images are for reference only

ZXSC400E6TA

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXSC400E6TA
JLCPCB Part #
C444416
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.8V~8V 200kHz 3% 50mA Analog、PWM Boost DC-DC External SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXSC400E6TA

* Images are for reference only

ZXSC400E6TA
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXSC400E6TA
JLCPCB Part #
C444416
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.8V~8V 200kHz 3% 50mA Analog、PWM Boost DC-DC External SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXSC400E6TA Specifications

ZXSC400E6TA technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDiodes Incorporated
PackageSOT-23-6
Constant Current Accuracy3%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)1.8V~8V
Frequency - Switching200kHz
Output Current50mA
FeaturesRemove stroboscopic effect
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXSC400E6TA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZXSC400E6TA Documents

ZXSC400E6TA datasheets or manufacturer documentation.

Datasheet: ZXSC400E6TA Datasheet (PDF)

ZXSC400E6TA Schematic Symbol & PCB Footprint

The ZXSC400E6TA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.