Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. LM331N
LM331N - 1
LM331N - 2
LM331N - 3
Extended1/3
* Images are for reference only
LM331N
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
LM331N
JLCPCB Part #
C444397
Package
DIP-8
Description
Internal reference source、Overload protection、Temperature compensation、Full-scale frequency adjustable DIP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerHGSEMI
PackageDIP-8
Operating Temperature0℃~+70℃
Conversion Type VF/FVV/F
Linearity0.01%
Vos - Input Offset Voltage3mV
Voltage - Supply4V~40V
Input Offset Current(Ios)8nA
Frequency100kHz
FeaturesInternal reference source、Overload protection、Temperature compensation、Full-scale frequency adjustable
Ib - Input Bias Current80nA
Pd - Power Dissipation15mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. V/F and F/V Converters
  6. LM331N
LM331N

* Images are for reference only

LM331N

Extended
Manufacturer

HGSEMI

MFR.Part #
LM331N
JLCPCB Part #
C444397
Package
DIP-8
Description
Internal reference source、Overload protection、Temperature compensation、Full-scale frequency adjustable DIP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM331N

* Images are for reference only

LM331N
Extended
Manufacturer

HGSEMI

MFR.Part #
LM331N
JLCPCB Part #
C444397
Package
DIP-8
Description
Internal reference source、Overload protection、Temperature compensation、Full-scale frequency adjustable DIP-8 V/F and F/V Converters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM331N Specifications

LM331N technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/V/F and F/V Converters
ManufacturerHGSEMI
PackageDIP-8
Operating Temperature0℃~+70℃
Conversion Type VF/FVV/F
Linearity0.01%
Vos - Input Offset Voltage3mV
Voltage - Supply4V~40V
Input Offset Current(Ios)8nA
Frequency100kHz
FeaturesInternal reference source、Overload protection、Temperature compensation、Full-scale frequency adjustable
Ib - Input Bias Current80nA
Pd - Power Dissipation15mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM331N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM331N Documents

LM331N datasheets or manufacturer documentation.

Datasheet: LM331N Datasheet (PDF)

LM331N Schematic Symbol & PCB Footprint

The LM331N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.