


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 5V/V~1000V/V | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Current(Ios) | 1nA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Single Supply | 2.2V~36V | |
| Slew Rate | 0.05V/us | |
| Quiescent Current(Iq) | 60uA | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 80kHz | |
| Number of Channels | 1 | |
| Gain Error | 0.01% | |
| Settling time | 135us | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Features | External resistor gain | |
| Ib - Input Bias Current | 3nA | |
| Dual Supply | -18V~-1.1V、1.1V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD627BRZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 5V/V~1000V/V | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Current(Ios) | 1nA | |
| Output Current | 25mA | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Single Supply | 2.2V~36V | |
| Slew Rate | 0.05V/us | |
| Quiescent Current(Iq) | 60uA | |
| Power Supply Rejection Ratio (PSRR) | 100dB | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Rail to Rail | Rail-to-rail output | |
| -3dB Bandwidth | 80kHz | |
| Number of Channels | 1 | |
| Gain Error | 0.01% | |
| Settling time | 135us | |
| Input Voltage Noise Density | 38nV/√Hz@1kHz | |
| Features | External resistor gain | |
| Ib - Input Bias Current | 3nA | |
| Dual Supply | -18V~-1.1V、1.1V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD627BRZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD627BRZ-RL datasheets or manufacturer documentation.
Datasheet: AD627BRZ-RL Datasheet (PDF)
The AD627BRZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.