Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDA14WY
ESDA14WY - 1
ESDA14WY - 2
ESDA14WY - 3
Extended1/3
* Images are for reference only
ESDA14WY
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ESDA14WY
JLCPCB Part #
C44426163
Package
SOT-323-3
Description
-55℃~+175℃ 125pF 12V 13A@8/20us 15.4V 2 23V 250W@8/20us 50nA IEC 61000-4-5 TVS Unidirectional SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSOT-323-3
Operating Temperature-55℃~+175℃
TypeTVS
Junction Capacitance125pF
Peak Pulse Power Dissipation (Ppp)250W@8/20us
Number of Channels2
level of protectionIEC 61000-4-5
Clamping Voltage23V
PolarityUnidirectional
Peak Pulse Current (Ipp)13A@8/20us
Voltage - Breakdown15.4V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDA14WY
ESDA14WY

* Images are for reference only

ESDA14WY

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ESDA14WY
JLCPCB Part #
C44426163
Package
SOT-323-3
Description
-55℃~+175℃ 125pF 12V 13A@8/20us 15.4V 2 23V 250W@8/20us 50nA IEC 61000-4-5 TVS Unidirectional SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDA14WY

* Images are for reference only

ESDA14WY
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ESDA14WY
JLCPCB Part #
C44426163
Package
SOT-323-3
Description
-55℃~+175℃ 125pF 12V 13A@8/20us 15.4V 2 23V 250W@8/20us 50nA IEC 61000-4-5 TVS Unidirectional SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDA14WY Specifications

ESDA14WY technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSOT-323-3
Operating Temperature-55℃~+175℃
TypeTVS
Junction Capacitance125pF
Peak Pulse Power Dissipation (Ppp)250W@8/20us
Number of Channels2
level of protectionIEC 61000-4-5
Clamping Voltage23V
PolarityUnidirectional
Peak Pulse Current (Ipp)13A@8/20us
Voltage - Breakdown15.4V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDA14WY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDA14WY Schematic Symbol & PCB Footprint

The ESDA14WY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.