


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HSSOP-56 | |
| Power Supply Rejection Ratio (PSRR) | -75dB | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 30W×4@4Ω、50W×4@2Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Efficiency | 87% | |
| Voltage - Supply | 4.5V~19V | |
| Quiescent Current | 60mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD protection、Overvoltage protection、Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Class | Class D | |
| Speaker Channels | 4-Channel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PTAS6754QDKQRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | HSSOP-56 | |
| Power Supply Rejection Ratio (PSRR) | -75dB | |
| Operating Temperature | -40℃~+125℃ | |
| Output Power | 30W×4@4Ω、50W×4@2Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.03% | |
| Efficiency | 87% | |
| Voltage - Supply | 4.5V~19V | |
| Quiescent Current | 60mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、ESD protection、Overvoltage protection、Digitally programmable gain、Built-in audio processing、Integrated PLL | |
| Class | Class D | |
| Speaker Channels | 4-Channel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTAS6754QDKQRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PTAS6754QDKQRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.