Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. VN7050ASTR
VN7050ASTR - 1
VN7050ASTR - 2
VN7050ASTR - 3
Extended1/3
* Images are for reference only
VN7050ASTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
VN7050ASTR
JLCPCB Part #
C443993
Package
SO-8
Description
-40℃~+150℃ 1 21A 4V~28V 50mΩ Active High High Side Switch SO-8 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSTMicroelectronics
PackageSO-8
Operating Temperature-40℃~+150℃
Output Current30A
Input Voltage4V~28V
FeaturesOvercurrent Protection、Protection latch
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. VN7050ASTR
VN7050ASTR

* Images are for reference only

VN7050ASTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
VN7050ASTR
JLCPCB Part #
C443993
Package
SO-8
Description
-40℃~+150℃ 1 21A 4V~28V 50mΩ Active High High Side Switch SO-8 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VN7050ASTR

* Images are for reference only

VN7050ASTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
VN7050ASTR
JLCPCB Part #
C443993
Package
SO-8
Description
-40℃~+150℃ 1 21A 4V~28V 50mΩ Active High High Side Switch SO-8 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VN7050ASTR Specifications

VN7050ASTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSTMicroelectronics
PackageSO-8
Operating Temperature-40℃~+150℃
Output Current30A
Input Voltage4V~28V
FeaturesOvercurrent Protection、Protection latch
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VN7050ASTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VN7050ASTR Documents

VN7050ASTR datasheets or manufacturer documentation.

Datasheet: VN7050ASTR Datasheet (PDF)

VN7050ASTR Schematic Symbol & PCB Footprint

The VN7050ASTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.