Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. STM1831L24WY6F
STM1831L24WY6F - 1
STM1831L24WY6F - 2
STM1831L24WY6F - 3
STM1831L24WY6F - 4
Extended1/4
* Images are for reference only
STM1831L24WY6F
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM1831L24WY6F
JLCPCB Part #
C443968
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 1.6V~6V 2.4V 55us 800nA Active Low Open Drain Simple Reset/Power-On Reset SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeSimple Reset/Power-On Reset
Reset Timeout55us
Threshold Voltage2.4V
Voltage - Supply1.6V~6V
Output TypeOpen-drain
Quiescent Current800nA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. STM1831L24WY6F
STM1831L24WY6F

* Images are for reference only

STM1831L24WY6F

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM1831L24WY6F
JLCPCB Part #
C443968
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 1.6V~6V 2.4V 55us 800nA Active Low Open Drain Simple Reset/Power-On Reset SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM1831L24WY6F

* Images are for reference only

STM1831L24WY6F
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM1831L24WY6F
JLCPCB Part #
C443968
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 1.6V~6V 2.4V 55us 800nA Active Low Open Drain Simple Reset/Power-On Reset SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM1831L24WY6F Specifications

STM1831L24WY6F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerSTMicroelectronics
PackageSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeSimple Reset/Power-On Reset
Reset Timeout55us
Threshold Voltage2.4V
Voltage - Supply1.6V~6V
Output TypeOpen-drain
Quiescent Current800nA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM1831L24WY6F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM1831L24WY6F Documents

STM1831L24WY6F datasheets or manufacturer documentation.

Datasheet: STM1831L24WY6F Datasheet (PDF)

STM1831L24WY6F Schematic Symbol & PCB Footprint

The STM1831L24WY6F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.