Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. PM8841D
PM8841D - 1
PM8841D - 2
PM8841D - 3
PM8841D - 4
Extended1/4
* Images are for reference only
PM8841D
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
PM8841D
JLCPCB Part #
C443862
Package
SOT-23-5
Description
-40℃~+125℃ 1 10V~18V 1A 20ns 20ns 40uA 800mA Low Side MOSFET Under Voltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL30ns
Driven ConfigurationLow Side
Current - Output High(IOH)800mA
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)40uA
Fall Time20ns
Rise Time20ns
Voltage - Supply10V~18V
FeaturesInterleaved conduction protection
Propagation Delay tpLH30ns
Current - Output Low(IOL)1A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. PM8841D
PM8841D

* Images are for reference only

PM8841D

Extended
Manufacturer

STMicroelectronics

MFR.Part #
PM8841D
JLCPCB Part #
C443862
Package
SOT-23-5
Description
-40℃~+125℃ 1 10V~18V 1A 20ns 20ns 40uA 800mA Low Side MOSFET Under Voltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM8841D

* Images are for reference only

PM8841D
Extended
Manufacturer

STMicroelectronics

MFR.Part #
PM8841D
JLCPCB Part #
C443862
Package
SOT-23-5
Description
-40℃~+125℃ 1 10V~18V 1A 20ns 20ns 40uA 800mA Low Side MOSFET Under Voltage Protection SOT-23-5 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PM8841D Specifications

PM8841D technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerSTMicroelectronics
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Propagation Delay tpHL30ns
Driven ConfigurationLow Side
Current - Output High(IOH)800mA
Number of Drivers1
Load TypeMOSFET
Quiescent Current(Iq)40uA
Fall Time20ns
Rise Time20ns
Voltage - Supply10V~18V
FeaturesInterleaved conduction protection
Propagation Delay tpLH30ns
Current - Output Low(IOL)1A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM8841D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PM8841D Documents

PM8841D datasheets or manufacturer documentation.

Datasheet: PM8841D Datasheet (PDF)

PM8841D Schematic Symbol & PCB Footprint

The PM8841D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.