Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. LKMD2302H100MF
LKMD2302H100MF - 1
LKMD2302H100MF - 2
LKMD2302H100MF - 3
Extended1/3
* Images are for reference only
LKMD2302H100MF
Attributes
Value
Manufacturer
Ymin
MFR.Part #
LKMD2302H100MF
JLCPCB Part #
C443393
Package
Plugin,D8xL23mm
Description
10000hrs@105℃ 10uF 11Ω@100kHz 23mm 240mA@100kHz 3.5mm 500V 8mm ±20% 插件,D8xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerYmin
PackagePlugin,D8xL23mm
Lifetime10000hrs@105℃
Equivalent Series Resistance(ESR)11Ω@100kHz
Voltage Rating500V
Pin Spacing3.5mm
Height - Seated (Max)23mm
Tolerance±20%
Capacitance10uF
Ripple Current240mA@100kHz
Diameter8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - Leaded
  6. LKMD2302H100MF
LKMD2302H100MF

* Images are for reference only

LKMD2302H100MF

Extended
Manufacturer

Ymin

MFR.Part #
LKMD2302H100MF
JLCPCB Part #
C443393
Package
Plugin,D8xL23mm
Description
10000hrs@105℃ 10uF 11Ω@100kHz 23mm 240mA@100kHz 3.5mm 500V 8mm ±20% 插件,D8xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKMD2302H100MF

* Images are for reference only

LKMD2302H100MF
Extended
Manufacturer

Ymin

MFR.Part #
LKMD2302H100MF
JLCPCB Part #
C443393
Package
Plugin,D8xL23mm
Description
10000hrs@105℃ 10uF 11Ω@100kHz 23mm 240mA@100kHz 3.5mm 500V 8mm ±20% 插件,D8xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKMD2302H100MF Specifications

LKMD2302H100MF technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerYmin
PackagePlugin,D8xL23mm
Lifetime10000hrs@105℃
Equivalent Series Resistance(ESR)11Ω@100kHz
Voltage Rating500V
Pin Spacing3.5mm
Height - Seated (Max)23mm
Tolerance±20%
Capacitance10uF
Ripple Current240mA@100kHz
Diameter8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKMD2302H100MF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LKMD2302H100MF Documents

LKMD2302H100MF datasheets or manufacturer documentation.

Datasheet: LKMD2302H100MF Datasheet (PDF)

LKMD2302H100MF Schematic Symbol & PCB Footprint

The LKMD2302H100MF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.