LKML2502E101MF - 1
LKML2502E101MF - 2
LKML2502E101MF - 3
Extended1/3
* Images are for reference only
LKML2502E101MF
Attributes
Value
Manufacturer
MFR.Part #
LKML2502E101MF
JLCPCB Part #
C443263
Package
Plugin,D12.5xL25mm
Description
1.32Ω@100kHz 1.36A@100kHz 10000hrs@105℃ 100uF 12.5mm 250V 25mm 5mm ±20% 插件,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerYmin
PackagePlugin,D12.5xL25mm
Lifetime10000hrs@105℃
Equivalent Series Resistance(ESR)1.32Ω@100kHz
Voltage Rating250V
Pin Spacing5mm
Height - Seated (Max)25mm
Tolerance±20%
Capacitance100uF
Ripple Current1.36A@100kHz
Diameter12.5mm