Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. IKW75N60T
IKW75N60T - 1
IKW75N60T - 2
IKW75N60T - 3
IKW75N60T - 4
Extended1/4
* Images are for reference only
IKW75N60T
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IKW75N60T
JLCPCB Part #
C44294
Package
TO-247-3
Description
-40℃~+175℃ 121ns 2.5mJ 225A 2V@75A,15V 2mJ 330ns 33ns 4.1V@1.2mA 428W 470nC@15V 600V 75A TO-247-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
PackageTO-247-3
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.1V@1.2mA
Operating Temperature-40℃~+175℃
Input Capacitance(Cies)4.62nF
Td(off)330ns
Gate Charge(Qg)470nC@15V
Switching Energy(Eoff)2.5mJ
Reverse Transfer Capacitance (Cres)137pF
Turn-On Energy (Eon)2mJ
Current - Collector Pulsed (Icm)225A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Recovery Time(trr)121ns
Current - Collector(Ic)75A
Vce Saturation(VCE(sat))2V@75A,15V
Pd - Power Dissipation428W
Output Capacitance(Coes)288pF
Td(on)33ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. IGBT Transistors / Modules
  6. IKW75N60T
IKW75N60T

* Images are for reference only

IKW75N60T

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IKW75N60T
JLCPCB Part #
C44294
Package
TO-247-3
Description
-40℃~+175℃ 121ns 2.5mJ 225A 2V@75A,15V 2mJ 330ns 33ns 4.1V@1.2mA 428W 470nC@15V 600V 75A TO-247-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IKW75N60T

* Images are for reference only

IKW75N60T
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IKW75N60T
JLCPCB Part #
C44294
Package
TO-247-3
Description
-40℃~+175℃ 121ns 2.5mJ 225A 2V@75A,15V 2mJ 330ns 33ns 4.1V@1.2mA 428W 470nC@15V 600V 75A TO-247-3 IGBT Transistors / Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IKW75N60T Specifications

IKW75N60T technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/IGBT Transistors / Modules
ManufacturerInfineon Technologies
PackageTO-247-3
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.1V@1.2mA
Operating Temperature-40℃~+175℃
Input Capacitance(Cies)4.62nF
Td(off)330ns
Gate Charge(Qg)470nC@15V
Switching Energy(Eoff)2.5mJ
Reverse Transfer Capacitance (Cres)137pF
Turn-On Energy (Eon)2mJ
Current - Collector Pulsed (Icm)225A
Collector-Emitter Breakdown Voltage (Vces)600V
Reverse Recovery Time(trr)121ns
Current - Collector(Ic)75A
Vce Saturation(VCE(sat))2V@75A,15V
Pd - Power Dissipation428W
Output Capacitance(Coes)288pF
Td(on)33ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IKW75N60T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IKW75N60T Documents

IKW75N60T datasheets or manufacturer documentation.

Datasheet: IKW75N60T Datasheet (PDF)

IKW75N60T Schematic Symbol & PCB Footprint

The IKW75N60T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.