


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-FCRLF-18(4.5x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 55ns | |
| Driven Configuration | Half-Bridge | |
| Input Logic Level - High | 1.87V~2.22V | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Dead-time control、Built-in bootstrap diode | |
| Number of Drivers | 2 | |
| Propagation Delay tpLH | 35ns | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.48V~1.76V | |
| Quiescent Current(Iq) | 90uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMG2100R026VBNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-FCRLF-18(4.5x7) | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 55ns | |
| Driven Configuration | Half-Bridge | |
| Input Logic Level - High | 1.87V~2.22V | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Dead-time control、Built-in bootstrap diode | |
| Number of Drivers | 2 | |
| Propagation Delay tpLH | 35ns | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.48V~1.76V | |
| Quiescent Current(Iq) | 90uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG2100R026VBNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LMG2100R026VBNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.