
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-4 | |
| Operating Temperature | -55℃~+125℃ | |
| Load Voltage | 80V | |
| Forward Current(If) | 50mA | |
| Rise time | 3us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Reverse Voltage | 7V | |
| Isolation Voltage(Vrms) | 5kV | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 380% | |
| Number of Outputs | 1 | |
| Input type | DC | |
| Current Transfer Ratio (CTR) Minimum | 255% | |
| Vce Saturation(VCE(sat)) | 300mV@20mA,1mA | |
| Voltage - Forward(Vf) | 1.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISOM8112DFHR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-4 | |
| Operating Temperature | -55℃~+125℃ | |
| Load Voltage | 80V | |
| Forward Current(If) | 50mA | |
| Rise time | 3us | |
| Output Type | Phototransistor | |
| Output Current | 50mA | |
| Reverse Voltage | 7V | |
| Isolation Voltage(Vrms) | 5kV | |
| Current Transfer Ratio (CTR) Maximum/Saturation Value | 380% | |
| Number of Outputs | 1 | |
| Input type | DC | |
| Current Transfer Ratio (CTR) Minimum | 255% | |
| Vce Saturation(VCE(sat)) | 300mV@20mA,1mA | |
| Voltage - Forward(Vf) | 1.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISOM8112DFHR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISOM8112DFHR datasheets or manufacturer documentation.
The ISOM8112DFHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.