Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC4503TSKTRT
SC4503TSKTRT - 1
SC4503TSKTRT - 2
SC4503TSKTRT - 3
SC4503TSKTRT - 4
Extended1/4
* Images are for reference only
SC4503TSKTRT
Attributes
Value
Manufacturer
SEMTECH
MFR.Part #
SC4503TSKTRT
JLCPCB Part #
C441851
Package
TSOT-23-5
Description
-40℃~+125℃ 1 1.3MHz 1.4A 2.5V~20V 27V 800uA Adjustable Adjustable soft-start、Cycle-by-cycle current limiting、Built-in current sense resistor Boost Boost Built-in No TSOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSEMTECH
PackageTSOT-23-5
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.3MHz
Voltage - Supply2.5V~20V
Output TypeAdjustable
Output Current1.4A
Quiescent Current800uA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage27V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. SC4503TSKTRT
SC4503TSKTRT

* Images are for reference only

SC4503TSKTRT

Extended
Manufacturer

SEMTECH

MFR.Part #
SC4503TSKTRT
JLCPCB Part #
C441851
Package
TSOT-23-5
Description
-40℃~+125℃ 1 1.3MHz 1.4A 2.5V~20V 27V 800uA Adjustable Adjustable soft-start、Cycle-by-cycle current limiting、Built-in current sense resistor Boost Boost Built-in No TSOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC4503TSKTRT

* Images are for reference only

SC4503TSKTRT
Extended
Manufacturer

SEMTECH

MFR.Part #
SC4503TSKTRT
JLCPCB Part #
C441851
Package
TSOT-23-5
Description
-40℃~+125℃ 1 1.3MHz 1.4A 2.5V~20V 27V 800uA Adjustable Adjustable soft-start、Cycle-by-cycle current limiting、Built-in current sense resistor Boost Boost Built-in No TSOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC4503TSKTRT Specifications

SC4503TSKTRT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSEMTECH
PackageTSOT-23-5
Operating Temperature-40℃~+125℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1.3MHz
Voltage - Supply2.5V~20V
Output TypeAdjustable
Output Current1.4A
Quiescent Current800uA
FeaturesAdjustable soft-start、Cycle-by-cycle current limiting、Built-in current sense resistor
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage27V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC4503TSKTRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC4503TSKTRT Documents

SC4503TSKTRT datasheets or manufacturer documentation.

Datasheet: SC4503TSKTRT Datasheet (PDF)

SC4503TSKTRT Schematic Symbol & PCB Footprint

The SC4503TSKTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.