


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GTL-POWER | |
| Package | Plugin,50.8x25.4mm | |
| Operating Temperature | -25℃~+80℃ | |
| Output Current(Max) | 20mA | |
| Output Power | 8W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 73% | |
| Length | 50.8mm | |
| Capacitive Load(Max) | 10uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 200kHz | |
| Height | 12.8mm | |
| Width | 25.4mm | |
| Output Voltage | 400V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GSA24400HS-8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GTL-POWER | |
| Package | Plugin,50.8x25.4mm | |
| Operating Temperature | -25℃~+80℃ | |
| Output Current(Max) | 20mA | |
| Output Power | 8W | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 73% | |
| Length | 50.8mm | |
| Capacitive Load(Max) | 10uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 200kHz | |
| Height | 12.8mm | |
| Width | 25.4mm | |
| Output Voltage | 400V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSA24400HS-8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GSA24400HS-8 datasheets or manufacturer documentation.
Datasheet: GSA24400HS-8 Datasheet (PDF)
The GSA24400HS-8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.