Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. TJ-L3FYTLDRMFCSFLC2R-A5
TJ-L3FYTLDRMFCSFLC2R-A5 - 1
TJ-L3FYTLDRMFCSFLC2R-A5 - 2
TJ-L3FYTLDRMFCSFLC2R-A5 - 3
TJ-L3FYTLDRMFCSFLC2R-A5 - 4
Extended1/4
* Images are for reference only
TJ-L3FYTLDRMFCSFLC2R-A5
Attributes
Value
Manufacturer
TOGIALED
MFR.Part #
TJ-L3FYTLDRMFCSFLC2R-A5
JLCPCB Part #
C440523
Package
Plugin,D=3mm
Description
-20℃~+80℃ 2.6V 20mA 3mm Round Lens 45° 500mcd 620nm~630nm 630nm 72mW Discrete Diode Frosted Red Lens Red 插件,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerTOGIALED
PackagePlugin,D=3mm
Wavelength - Dominant620nm~630nm
Operating Temperature-20℃~+80℃
Test Current20mA
Viewing Angle45°
Lamp Holder Type3mm Round Lens
Luminous Intensity500mcd
Power(Watts)72mW
Diode ConfigurationDiscrete Diode
Illumination ColorRed
Lens ColorFrosted Red Lens
Peak Wavelength630nm
Voltage - Forward(Vf)2.6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. TJ-L3FYTLDRMFCSFLC2R-A5
TJ-L3FYTLDRMFCSFLC2R-A5

* Images are for reference only

TJ-L3FYTLDRMFCSFLC2R-A5

Extended
Manufacturer

TOGIALED

MFR.Part #
TJ-L3FYTLDRMFCSFLC2R-A5
JLCPCB Part #
C440523
Package
Plugin,D=3mm
Description
-20℃~+80℃ 2.6V 20mA 3mm Round Lens 45° 500mcd 620nm~630nm 630nm 72mW Discrete Diode Frosted Red Lens Red 插件,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TJ-L3FYTLDRMFCSFLC2R-A5

* Images are for reference only

TJ-L3FYTLDRMFCSFLC2R-A5
Extended
Manufacturer

TOGIALED

MFR.Part #
TJ-L3FYTLDRMFCSFLC2R-A5
JLCPCB Part #
C440523
Package
Plugin,D=3mm
Description
-20℃~+80℃ 2.6V 20mA 3mm Round Lens 45° 500mcd 620nm~630nm 630nm 72mW Discrete Diode Frosted Red Lens Red 插件,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TJ-L3FYTLDRMFCSFLC2R-A5 Specifications

TJ-L3FYTLDRMFCSFLC2R-A5 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerTOGIALED
PackagePlugin,D=3mm
Wavelength - Dominant620nm~630nm
Operating Temperature-20℃~+80℃
Test Current20mA
Viewing Angle45°
Lamp Holder Type3mm Round Lens
Luminous Intensity500mcd
Power(Watts)72mW
Diode ConfigurationDiscrete Diode
Illumination ColorRed
Lens ColorFrosted Red Lens
Peak Wavelength630nm
Voltage - Forward(Vf)2.6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJ-L3FYTLDRMFCSFLC2R-A5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TJ-L3FYTLDRMFCSFLC2R-A5 Documents

TJ-L3FYTLDRMFCSFLC2R-A5 datasheets or manufacturer documentation.

Datasheet: TJ-L3FYTLDRMFCSFLC2R-A5 Datasheet (PDF)

TJ-L3FYTLDRMFCSFLC2R-A5 Schematic Symbol & PCB Footprint

The TJ-L3FYTLDRMFCSFLC2R-A5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.