Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR21271STRPBF
IR21271STRPBF - 1
IR21271STRPBF - 2
IR21271STRPBF - 3
IR21271STRPBF - 4
Extended1/4
* Images are for reference only
IR21271STRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR21271STRPBF
JLCPCB Part #
C440505
Package
SOIC-8
Description
-40℃~+150℃ 1 200mA 40ns 420mA 60uA 80ns 9V~20V IGBT、MOSFET Low Side、High Side Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)200mA
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)60uA
Fall Time40ns
Rise Time80ns
Voltage - Supply9V~20V
FeaturesInterleaved conduction protection、Overcurrent Protection
Current - Output Low(IOL)420mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IR21271STRPBF
IR21271STRPBF

* Images are for reference only

IR21271STRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR21271STRPBF
JLCPCB Part #
C440505
Package
SOIC-8
Description
-40℃~+150℃ 1 200mA 40ns 420mA 60uA 80ns 9V~20V IGBT、MOSFET Low Side、High Side Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR21271STRPBF

* Images are for reference only

IR21271STRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR21271STRPBF
JLCPCB Part #
C440505
Package
SOIC-8
Description
-40℃~+150℃ 1 200mA 40ns 420mA 60uA 80ns 9V~20V IGBT、MOSFET Low Side、High Side Under Voltage Protection SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR21271STRPBF Specifications

IR21271STRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)200mA
Number of Drivers1
Load TypeIGBT、MOSFET
Quiescent Current(Iq)60uA
Fall Time40ns
Rise Time80ns
Voltage - Supply9V~20V
FeaturesInterleaved conduction protection、Overcurrent Protection
Current - Output Low(IOL)420mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR21271STRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR21271STRPBF Documents

IR21271STRPBF datasheets or manufacturer documentation.

Datasheet: IR21271STRPBF Datasheet (PDF)

IR21271STRPBF Schematic Symbol & PCB Footprint

The IR21271STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.