



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | Plugin,D=5mm | |
| Wavelength - Dominant | 565nm~575nm、620nm~630nm | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 80mcd、200mcd | |
| Power(Watts) | 144mW | |
| Illumination Color | Orange Red, Yellow Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.6V、1.8V~2.6V | |
| Peak Wavelength | 575nm、630nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TJ-L5FYTXHTNPLC2R7K-A5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | Plugin,D=5mm | |
| Wavelength - Dominant | 565nm~575nm、620nm~630nm | |
| Operating Temperature | -20℃~+80℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 80mcd、200mcd | |
| Power(Watts) | 144mW | |
| Illumination Color | Orange Red, Yellow Green | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.8V~2.6V、1.8V~2.6V | |
| Peak Wavelength | 575nm、630nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TJ-L5FYTXHTNPLC2R7K-A5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TJ-L5FYTXHTNPLC2R7K-A5 datasheets or manufacturer documentation.
Datasheet: TJ-L5FYTXHTNPLC2R7K-A5 Datasheet (PDF)
The TJ-L5FYTXHTNPLC2R7K-A5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.