Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMK0505SAC
NMK0505SAC - 1
NMK0505SAC - 2
NMK0505SAC - 3
NMK0505SAC - 4
Extended1/4
* Images are for reference only
NMK0505SAC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NMK0505SAC
JLCPCB Part #
C440254
Package
Plugin
Description
1 2W 3kV 4.5V~5.5V 400mA 5V 83% 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)400mA
Output Power2W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency83%
TypePlastic encapsulated type
Length19.3mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency60kHz
Height10.2mm
Width10.2mm
Output Voltage5V
Ripple Noise24mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMK0505SAC
NMK0505SAC

* Images are for reference only

NMK0505SAC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMK0505SAC
JLCPCB Part #
C440254
Package
Plugin
Description
1 2W 3kV 4.5V~5.5V 400mA 5V 83% 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMK0505SAC

* Images are for reference only

NMK0505SAC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NMK0505SAC
JLCPCB Part #
C440254
Package
Plugin
Description
1 2W 3kV 4.5V~5.5V 400mA 5V 83% 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMK0505SAC Specifications

NMK0505SAC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)400mA
Output Power2W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency83%
TypePlastic encapsulated type
Length19.3mm
Capacitive Load(Max)10uF
Voltage - Supply4.5V~5.5V
Frequency60kHz
Height10.2mm
Width10.2mm
Output Voltage5V
Ripple Noise24mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMK0505SAC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMK0505SAC Documents

NMK0505SAC datasheets or manufacturer documentation.

Datasheet: NMK0505SAC Datasheet (PDF)

NMK0505SAC Schematic Symbol & PCB Footprint

The NMK0505SAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.