


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | IKSEMICON | |
| Package | SOP-14 | |
| Operating Temperature | -20℃~+70℃ | |
| Timer Number | 2 | |
| Voltage - Supply | 2V~18V | |
| Output Current | 20mA | |
| Features | Adjustable duty cycle oscillation、Reset function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ILC556DT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/555 Timers / Counters | |
| Manufacturer | IKSEMICON | |
| Package | SOP-14 | |
| Operating Temperature | -20℃~+70℃ | |
| Timer Number | 2 | |
| Voltage - Supply | 2V~18V | |
| Output Current | 20mA | |
| Features | Adjustable duty cycle oscillation、Reset function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILC556DT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ILC556DT datasheets or manufacturer documentation.
Datasheet: ILC556DT Datasheet (PDF)
The ILC556DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.