


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | IKSEMICON | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 150nA | |
| Single Supply | 5V~30V | |
| Response Time (tr) | 1.3us | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 1mA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 400nA | |
| Propagation Delay Time | 300ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -15V~-2.5V、2.5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IL393DT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | IKSEMICON | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+105℃ | |
| Vos - Input Offset Voltage | 5mV | |
| Input Offset Current(Ios) | 150nA | |
| Single Supply | 5V~30V | |
| Response Time (tr) | 1.3us | |
| Number of Channels | 2 | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Quiescent Current | 1mA | |
| Features | ESD Protection | |
| Ib - Input Bias Current | 400nA | |
| Propagation Delay Time | 300ns | |
| Output Mode | TTL、CMOS | |
| Dual Supply | -15V~-2.5V、2.5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IL393DT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IL393DT datasheets or manufacturer documentation.
Datasheet: IL393DT Datasheet (PDF)
The IL393DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.