Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. IK2102DWT
IK2102DWT - 1
IK2102DWT - 2
IK2102DWT - 3
Extended1/3
* Images are for reference only
IK2102DWT
Attributes
Value
Manufacturer
IKSEMICON
MFR.Part #
IK2102DWT
JLCPCB Part #
C439975
Package
SOP-28-300mil
Description
-40℃~+85℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 3V~5.5V 8mA、12mA SOP-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerIKSEMICON
PackageSOP-28-300mil
Operating Temperature-40℃~+85℃
Configuration10 Segment x 7 Digit、13 Segment x 4 Digit
Voltage - Supply3V~5.5V
Segment Drive Current8mA、12mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. IK2102DWT
IK2102DWT

* Images are for reference only

IK2102DWT

Extended
Manufacturer

IKSEMICON

MFR.Part #
IK2102DWT
JLCPCB Part #
C439975
Package
SOP-28-300mil
Description
-40℃~+85℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 3V~5.5V 8mA、12mA SOP-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IK2102DWT

* Images are for reference only

IK2102DWT
Extended
Manufacturer

IKSEMICON

MFR.Part #
IK2102DWT
JLCPCB Part #
C439975
Package
SOP-28-300mil
Description
-40℃~+85℃ 10 Segment x 7 Digit、13 Segment x 4 Digit 3V~5.5V 8mA、12mA SOP-28-300mil Digital Tube Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IK2102DWT Specifications

IK2102DWT technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerIKSEMICON
PackageSOP-28-300mil
Operating Temperature-40℃~+85℃
Configuration10 Segment x 7 Digit、13 Segment x 4 Digit
Voltage - Supply3V~5.5V
Segment Drive Current8mA、12mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IK2102DWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IK2102DWT Documents

IK2102DWT datasheets or manufacturer documentation.

Datasheet: IK2102DWT Datasheet (PDF)

IK2102DWT Schematic Symbol & PCB Footprint

The IK2102DWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.