Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. DRV81008QPWPRQ1
DRV81008QPWPRQ1 - 1
DRV81008QPWPRQ1 - 2
DRV81008QPWPRQ1 - 3
Extended1/3
* Images are for reference only
DRV81008QPWPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV81008QPWPRQ1
JLCPCB Part #
C43985203
Package
HTSSOP-24
Description
-40℃~+125℃ 0V~800mV 2V~5.5V 4V~40V 700mΩ 8 HTSSOP-24 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerTexas Instruments
PackageHTSSOP-24
Operating Temperature-40℃~+125℃
Number of Channels8
Voltage - Supply4V~40V
Input Logic Level - High2V~5.5V
Input Logic Level - Low0V~800mV
RDS(on)700mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. DRV81008QPWPRQ1
DRV81008QPWPRQ1

* Images are for reference only

DRV81008QPWPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV81008QPWPRQ1
JLCPCB Part #
C43985203
Package
HTSSOP-24
Description
-40℃~+125℃ 0V~800mV 2V~5.5V 4V~40V 700mΩ 8 HTSSOP-24 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV81008QPWPRQ1

* Images are for reference only

DRV81008QPWPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV81008QPWPRQ1
JLCPCB Part #
C43985203
Package
HTSSOP-24
Description
-40℃~+125℃ 0V~800mV 2V~5.5V 4V~40V 700mΩ 8 HTSSOP-24 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV81008QPWPRQ1 Specifications

DRV81008QPWPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerTexas Instruments
PackageHTSSOP-24
Operating Temperature-40℃~+125℃
Number of Channels8
Voltage - Supply4V~40V
Input Logic Level - High2V~5.5V
Input Logic Level - Low0V~800mV
RDS(on)700mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV81008QPWPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV81008QPWPRQ1 Schematic Symbol & PCB Footprint

The DRV81008QPWPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.