
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | RENESAS | |
| Package | TQFN-20-EP(4x4) | |
| Frequency range | 9kHz~9GHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Insertion loss | 0.4dB | |
| Features | Integrated control logic、Integrated impedance matching network | |
| P1dB | 30dBm | |
| Circuit | SPDT | |
| isolation | 74dB | |
| operating temperature | -55℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F2912NCGI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | RENESAS | |
| Package | TQFN-20-EP(4x4) | |
| Frequency range | 9kHz~9GHz | |
| Voltage - Supply | 2.7V~3.6V | |
| Insertion loss | 0.4dB | |
| Features | Integrated control logic、Integrated impedance matching network | |
| P1dB | 30dBm | |
| Circuit | SPDT | |
| isolation | 74dB | |
| operating temperature | -55℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F2912NCGI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F2912NCGI datasheets or manufacturer documentation.
Datasheet: F2912NCGI Datasheet (PDF)
The F2912NCGI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.