Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. CMLO0420H6R8MTT
CMLO0420H6R8MTT - 1
CMLO0420H6R8MTT - 2
CMLO0420H6R8MTT - 3
CMLO0420H6R8MTT - 4
Extended1/4
* Images are for reference only
CMLO0420H6R8MTT
Attributes
Value
Manufacturer
Cybermax
MFR.Part #
CMLO0420H6R8MTT
JLCPCB Part #
C438933
Package
SMD,4.4x4.2mm
Description
131.3mΩ 2.5A 2A 6.8uH Magnetic Shielded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCybermax
PackageSMD,4.4x4.2mm
Current - Saturation(Isat)2.5A
Inductance6.8uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating2A
Application GradeConsumer grade
DC Resistance(DCR)131.3mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. CMLO0420H6R8MTT
CMLO0420H6R8MTT

* Images are for reference only

CMLO0420H6R8MTT

Extended
Manufacturer

Cybermax

MFR.Part #
CMLO0420H6R8MTT
JLCPCB Part #
C438933
Package
SMD,4.4x4.2mm
Description
131.3mΩ 2.5A 2A 6.8uH Magnetic Shielded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLO0420H6R8MTT

* Images are for reference only

CMLO0420H6R8MTT
Extended
Manufacturer

Cybermax

MFR.Part #
CMLO0420H6R8MTT
JLCPCB Part #
C438933
Package
SMD,4.4x4.2mm
Description
131.3mΩ 2.5A 2A 6.8uH Magnetic Shielded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLO0420H6R8MTT Specifications

CMLO0420H6R8MTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCybermax
PackageSMD,4.4x4.2mm
Current - Saturation(Isat)2.5A
Inductance6.8uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating2A
Application GradeConsumer grade
DC Resistance(DCR)131.3mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMLO0420H6R8MTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMLO0420H6R8MTT Documents

CMLO0420H6R8MTT datasheets or manufacturer documentation.

Datasheet: CMLO0420H6R8MTT Datasheet (PDF)

CMLO0420H6R8MTT Schematic Symbol & PCB Footprint

The CMLO0420H6R8MTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.