Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RLD60P160XMF
RLD60P160XMF - 1
RLD60P160XMF - 2
RLD60P160XMF - 3
Extended1/3
* Images are for reference only
RLD60P160XMF
Attributes
Value
Manufacturer
PTTC(Polytronics Tech)
MFR.Part #
RLD60P160XMF
JLCPCB Part #
C438896
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.6A 1.9W 11.4s 16.3mm 220mΩ 3.2A 40A 60V 90mΩ 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation1.9W
Voltage - Max60V
Time to Trip(Max)11.4s
Length16.3mm
Resistance - Initial (Ri) (Min)90mΩ
Trip Current3.2A
Hold Current1.6A
Current - Max40A
Resistance - Post Trip (R1) (Max)220mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. RLD60P160XMF
RLD60P160XMF

* Images are for reference only

RLD60P160XMF

Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
RLD60P160XMF
JLCPCB Part #
C438896
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.6A 1.9W 11.4s 16.3mm 220mΩ 3.2A 40A 60V 90mΩ 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RLD60P160XMF

* Images are for reference only

RLD60P160XMF
Extended
Manufacturer

PTTC(Polytronics Tech)

MFR.Part #
RLD60P160XMF
JLCPCB Part #
C438896
Package
Plugin,P=5.1mm
Description
-40℃~+85℃ 1.6A 1.9W 11.4s 16.3mm 220mΩ 3.2A 40A 60V 90mΩ 插件,P=5.1mm Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RLD60P160XMF Specifications

RLD60P160XMF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerPTTC(Polytronics Tech)
PackagePlugin,P=5.1mm
Operating Temperature-40℃~+85℃
Power Dissipation1.9W
Voltage - Max60V
Time to Trip(Max)11.4s
Length16.3mm
Resistance - Initial (Ri) (Min)90mΩ
Trip Current3.2A
Hold Current1.6A
Current - Max40A
Resistance - Post Trip (R1) (Max)220mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLD60P160XMF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RLD60P160XMF Documents

RLD60P160XMF datasheets or manufacturer documentation.

Datasheet: RLD60P160XMF Datasheet (PDF)

RLD60P160XMF Schematic Symbol & PCB Footprint

The RLD60P160XMF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.