



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Operating Temperature | -20℃~+110℃ | |
| Resistance @ 25℃ | 470Ω | |
| Length | 1.6mm | |
| Voltage-Supply(Max) | 32V | |
| Resistance Tolerance | ±50% | |
| Height | 0.8mm | |
| Width | 0.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PRF18BE471RB5RB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/PTC Thermistors | |
| Manufacturer | Murata Electronics | |
| Package | 0603 | |
| Operating Temperature | -20℃~+110℃ | |
| Resistance @ 25℃ | 470Ω | |
| Length | 1.6mm | |
| Voltage-Supply(Max) | 32V | |
| Resistance Tolerance | ±50% | |
| Height | 0.8mm | |
| Width | 0.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PRF18BE471RB5RB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PRF18BE471RB5RB datasheets or manufacturer documentation.
Datasheet: PRF18BE471RB5RB Datasheet (PDF)
The PRF18BE471RB5RB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.