


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOT-23-3 | |
| Type | Load Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.2V~5.5V | |
| Operating Temperature - | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APS11753KMDALX-1PL5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOT-23-3 | |
| Type | Load Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.2V~5.5V | |
| Operating Temperature - | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APS11753KMDALX-1PL5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The APS11753KMDALX-1PL5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.