Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. AMC0311DDWVR
AMC0311DDWVR - 1
AMC0311DDWVR - 2
AMC0311DDWVR - 3
Extended1/3
* Images are for reference only
AMC0311DDWVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC0311DDWVR
JLCPCB Part #
C43755939
Package
SOIC-8
Description
Isolated ΔΣ (Sigma-Delta) modulator SOIC-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
-3dB Bandwidth145kHz
Vos - Input Offset Voltage100uV
Output TypeDifferential
Voltage - Supply(Input)3V~5.5V
Isolation Voltage(Vrms)5000
FeaturesIsolated ΔΣ (Sigma-Delta) modulator
Ib - Input Bias Current3nA
Voltage - Supply(Output)3V~5.5V
CMTI(kV/us)150kV/us
Gain1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. AMC0311DDWVR
AMC0311DDWVR

* Images are for reference only

AMC0311DDWVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC0311DDWVR
JLCPCB Part #
C43755939
Package
SOIC-8
Description
Isolated ΔΣ (Sigma-Delta) modulator SOIC-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC0311DDWVR

* Images are for reference only

AMC0311DDWVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC0311DDWVR
JLCPCB Part #
C43755939
Package
SOIC-8
Description
Isolated ΔΣ (Sigma-Delta) modulator SOIC-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC0311DDWVR Specifications

AMC0311DDWVR technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
-3dB Bandwidth145kHz
Vos - Input Offset Voltage100uV
Output TypeDifferential
Voltage - Supply(Input)3V~5.5V
Isolation Voltage(Vrms)5000
FeaturesIsolated ΔΣ (Sigma-Delta) modulator
Ib - Input Bias Current3nA
Voltage - Supply(Output)3V~5.5V
CMTI(kV/us)150kV/us
Gain1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC0311DDWVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC0311DDWVR Documents

AMC0311DDWVR datasheets or manufacturer documentation.

AMC0311DDWVR Schematic Symbol & PCB Footprint

The AMC0311DDWVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.