GCM1885C2A471GA16D - 1
GCM1885C2A471GA16D - 2
GCM1885C2A471GA16D - 3
GCM1885C2A471GA16D - 4
Extended1/4
* Images are for reference only
GCM1885C2A471GA16D
Attributes
Value
Manufacturer
MFR.Part #
GCM1885C2A471GA16D
JLCPCB Part #
C437459
Package
0603
Description
100V 470pF C0G ±2% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerMurata Electronics
Package0603
Voltage Rating100V
Tolerance±2%
Capacitance470pF
Temperature CoefficientC0G