Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS54325PWPR
TPS54325PWPR - 1
TPS54325PWPR - 2
TPS54325PWPR - 3
Extended1/3
* Images are for reference only
TPS54325PWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS54325PWPR
JLCPCB Part #
C43717
Package
TSSOP-14-EP
Description
-40℃~+125℃@(TJ) 1 100kHz~700kHz 2V~18V 3A 760mV~5.5V 850uA Adjustable Buck Buck Built-in Yes TSSOP-14-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTSSOP-14-EP
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching100kHz~700kHz
Output TypeAdjustable
Voltage - Supply2V~18V
Output Current3A
Quiescent Current850uA
FeaturesOvercurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage760mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS54325PWPR
TPS54325PWPR

* Images are for reference only

TPS54325PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS54325PWPR
JLCPCB Part #
C43717
Package
TSSOP-14-EP
Description
-40℃~+125℃@(TJ) 1 100kHz~700kHz 2V~18V 3A 760mV~5.5V 850uA Adjustable Buck Buck Built-in Yes TSSOP-14-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS54325PWPR

* Images are for reference only

TPS54325PWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS54325PWPR
JLCPCB Part #
C43717
Package
TSSOP-14-EP
Description
-40℃~+125℃@(TJ) 1 100kHz~700kHz 2V~18V 3A 760mV~5.5V 850uA Adjustable Buck Buck Built-in Yes TSSOP-14-EP DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS54325PWPR Specifications

TPS54325PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTSSOP-14-EP
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching100kHz~700kHz
Output TypeAdjustable
Voltage - Supply2V~18V
Output Current3A
Quiescent Current850uA
FeaturesOvercurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage760mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS54325PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS54325PWPR Documents

TPS54325PWPR datasheets or manufacturer documentation.

Datasheet: TPS54325PWPR Datasheet (PDF)

TPS54325PWPR Schematic Symbol & PCB Footprint

The TPS54325PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.