
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Sample / Hold Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Integrated hold capacitor、Built-in offset and drift compensation | |
| Ib - Input Bias Current | 50nA | |
| Current - Supply | 6.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD781AN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Sample / Hold Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Integrated hold capacitor、Built-in offset and drift compensation | |
| Ib - Input Bias Current | 50nA | |
| Current - Supply | 6.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD781AN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD781AN datasheets or manufacturer documentation.
Datasheet: AD781AN Datasheet (PDF)
The AD781AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.