
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 700nV | |
| Input Offset Current(Ios) | 20pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Slew Rate | 2.5V/us | |
| Gain Bandwidth Product | 2MHz | |
| Number of Channels | Single-channel | |
| Features | Zero drift / auto-zero、ESD Protection、Built-in compensation、Overvoltage Protection、Latch-up suppression | |
| Ib - Input Bias Current | 4pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL7650SITV-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | TO-99-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 700nV | |
| Input Offset Current(Ios) | 20pA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Slew Rate | 2.5V/us | |
| Gain Bandwidth Product | 2MHz | |
| Number of Channels | Single-channel | |
| Features | Zero drift / auto-zero、ESD Protection、Built-in compensation、Overvoltage Protection、Latch-up suppression | |
| Ib - Input Bias Current | 4pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7650SITV-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICL7650SITV-1 datasheets or manufacturer documentation.
Datasheet: ICL7650SITV-1 Datasheet (PDF)
The ICL7650SITV-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.