
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 4uV | |
| Input Offset Current(Ios) | 60pA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Slew Rate | 3.7V/us | |
| Gain Bandwidth Product | 1.9MHz | |
| Quiescent Current(Iq) | 1.5mA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 13nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、ESD protection、Reverse-phase input protection、Latch-up suppression | |
| Ib - Input Bias Current | 50pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-9089504QPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | CDIP-8 | |
| Operating Temperature | -55℃~+125℃ | |
| Vos - Input Offset Voltage | 4uV | |
| Input Offset Current(Ios) | 60pA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Slew Rate | 3.7V/us | |
| Gain Bandwidth Product | 1.9MHz | |
| Quiescent Current(Iq) | 1.5mA | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 13nV/√Hz@1kHz | |
| Features | Zero drift / auto-zero、ESD protection、Reverse-phase input protection、Latch-up suppression | |
| Ib - Input Bias Current | 50pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-9089504QPA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-9089504QPA datasheets or manufacturer documentation.
Datasheet: 5962-9089504QPA Datasheet (PDF)
The 5962-9089504QPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.