
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Diodes Incorporated | |
| Package | U-DFN3030-8(Type-E) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 8uV | |
| Input Offset Current(Ios) | 140pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Gain Bandwidth Product | 350kHz | |
| Slew Rate | 0.12V/us | |
| Quiescent Current(Iq) | 12uA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Features | Zero drift / auto-zero、Built-in compensation | |
| Ib - Input Bias Current | 70pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS2333FGE-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Diodes Incorporated | |
| Package | U-DFN3030-8(Type-E) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 8uV | |
| Input Offset Current(Ios) | 140pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Single Supply | 1.8V~5.5V | |
| Gain Bandwidth Product | 350kHz | |
| Slew Rate | 0.12V/us | |
| Quiescent Current(Iq) | 12uA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 2 | |
| Features | Zero drift / auto-zero、Built-in compensation | |
| Ib - Input Bias Current | 70pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS2333FGE-7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AS2333FGE-7 datasheets or manufacturer documentation.
Datasheet: AS2333FGE-7 Datasheet (PDF)
The AS2333FGE-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.