
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500nV | |
| Ib - Input Bias Current | 75pA | |
| Slew Rate | 2V/us | |
| Gain Bandwidth Product | 3MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC2050CS8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SO-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500nV | |
| Ib - Input Bias Current | 75pA | |
| Slew Rate | 2V/us | |
| Gain Bandwidth Product | 3MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC2050CS8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC2050CS8 datasheets or manufacturer documentation.
Datasheet: LTC2050CS8 Datasheet (PDF)
The LTC2050CS8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.