
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Slew Rate | 2.5V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 1.2mA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Number of Channels | Single-channel | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 4pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL7653CPA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 10uV | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Slew Rate | 2.5V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 1.2mA | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Number of Channels | Single-channel | |
| Features | Zero drift / auto-zero | |
| Ib - Input Bias Current | 4pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7653CPA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ICL7653CPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.