
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 700nV | |
| Input Offset Current(Ios) | 8pA | |
| Output Current | 4.5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Slew Rate | 2.5V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 2mA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Number of Channels | Single-channel | |
| Features | Zero drift / auto-zero、Built-in compensation | |
| Ib - Input Bias Current | 4pA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ICL7650SCBD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-14 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 700nV | |
| Input Offset Current(Ios) | 8pA | |
| Output Current | 4.5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Slew Rate | 2.5V/us | |
| Gain Bandwidth Product | 2MHz | |
| Quiescent Current(Iq) | 2mA | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Number of Channels | Single-channel | |
| Features | Zero drift / auto-zero、Built-in compensation | |
| Ib - Input Bias Current | 4pA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7650SCBD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ICL7650SCBD datasheets or manufacturer documentation.
Datasheet: ICL7650SCBD Datasheet (PDF)
The ICL7650SCBD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.