
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Differential Voltage | ±0.3V | |
| Number of Channels | 2 | |
| Features | High-side detection、Bidirectional detection、Built-in comparator、Enable/shutdown function、External shunt |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX472CPA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Differential Voltage | ±0.3V | |
| Number of Channels | 2 | |
| Features | High-side detection、Bidirectional detection、Built-in comparator、Enable/shutdown function、External shunt |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX472CPA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX472CPA+ datasheets or manufacturer documentation.
Datasheet: MAX472CPA+ Datasheet (PDF)
The MAX472CPA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.