
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 160uA | |
| Vos - Input Offset Voltage | 50uV | |
| Output Current | 12mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 2.4V~10V | |
| Slew Rate | 0.22V/us | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | Single-channel | |
| Settling time | 22us | |
| Noise density(eN) | 0.25uV/√Hz@1kHz | |
| Features | Capacitive load driving、Built-in signal filtering、EMI filtering/RF suppression | |
| Dual Supply | -6V~-1.2V、1.2V~6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD626BN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 160uA | |
| Vos - Input Offset Voltage | 50uV | |
| Output Current | 12mA | |
| Input Offset Voltage Drift(Vos TC) | 6uV/℃ | |
| Single Supply | 2.4V~10V | |
| Slew Rate | 0.22V/us | |
| Power Supply Rejection Ratio (PSRR) | 80dB | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | Single-channel | |
| Settling time | 22us | |
| Noise density(eN) | 0.25uV/√Hz@1kHz | |
| Features | Capacitive load driving、Built-in signal filtering、EMI filtering/RF suppression | |
| Dual Supply | -6V~-1.2V、1.2V~6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD626BN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD626BN datasheets or manufacturer documentation.
Datasheet: AD626BN Datasheet (PDF)
The AD626BN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.