
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 2mA | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Single Supply | 4.5V~5.5V | |
| Slew Rate | 0.5V/us | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Number of Channels | Single-channel | |
| Noise density(eN) | 0.5uV/√Hz@1kHz | |
| Features | Adjustable output common-mode voltage、Differential to single-ended conversion、High-side current sensing |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8205YR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 2mA | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Single Supply | 4.5V~5.5V | |
| Slew Rate | 0.5V/us | |
| Power Supply Rejection Ratio (PSRR) | 70dB | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Number of Channels | Single-channel | |
| Noise density(eN) | 0.5uV/√Hz@1kHz | |
| Features | Adjustable output common-mode voltage、Differential to single-ended conversion、High-side current sensing |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8205YR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8205YR datasheets or manufacturer documentation.
Datasheet: AD8205YR Datasheet (PDF)
The AD8205YR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.