
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 9.9mA | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 0.08uA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 1060V/us | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Single-channel | |
| Noise density(eN) | 4.5nV/√Hz@10kHz | |
| Settling time | 20ns | |
| Features | Enable/shutdown function、Differential to single-ended conversion | |
| Ib - Input Bias Current | 1uA | |
| Dual Supply | -12.6V~-2.25V、2.25V~12.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8129AR-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current per Amplifier | 9.9mA | |
| Output Type | Push-pull | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 0.08uA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 1060V/us | |
| Common Mode Rejection Ratio(CMRR) | 94dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | Single-channel | |
| Noise density(eN) | 4.5nV/√Hz@10kHz | |
| Settling time | 20ns | |
| Features | Enable/shutdown function、Differential to single-ended conversion | |
| Ib - Input Bias Current | 1uA | |
| Dual Supply | -12.6V~-2.25V、2.25V~12.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8129AR-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8129AR-REEL7 datasheets or manufacturer documentation.
Datasheet: AD8129AR-REEL7 Datasheet (PDF)
The AD8129AR-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.