
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Quiescent Current per Amplifier | 2.5mA | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 10uV | |
| Settling time | 1us | |
| Features | Capacitive load driving、Integrated precision resistor network、Current limiting / short-circuit protection | |
| Slew Rate | 9.5V/us | |
| Dual Supply | -18V~-6V、6V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AMP03FJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Quiescent Current per Amplifier | 2.5mA | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 10uV | |
| Settling time | 1us | |
| Features | Capacitive load driving、Integrated precision resistor network、Current limiting / short-circuit protection | |
| Slew Rate | 9.5V/us | |
| Dual Supply | -18V~-6V、6V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMP03FJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AMP03FJ datasheets or manufacturer documentation.
Datasheet: AMP03FJ Datasheet (PDF)
The AMP03FJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.