AD815AYS
Extended
* Images are for reference only
AD815AYS
Attributes
Value
Manufacturer
MFR.Part #
AD815AYS
JLCPCB Part #
C4370861
Package
SOIC-18-300mil
Description
-40℃~+85℃ 15mV 2 20uV/℃ 65dB 900V/us 90uA Differential Single-ended to differential conversion、Current limiting / short-circuit protection SOIC-18-300mil Differential Amplifiers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerAnalog Devices
PackageSOIC-18-300mil
Common Mode Rejection Ratio(CMRR)65dB
Operating Temperature-40℃~+85℃
Number of Channels2
Vos - Input Offset Voltage15mV
Output TypeDifferential
Input Offset Voltage Drift(Vos TC)20uV/℃
FeaturesSingle-ended to differential conversion、Current limiting / short-circuit protection
Ib - Input Bias Current90uA
Slew Rate900V/us