
- Manufacturer
- MFR.Part #
- AD8129ARM-REEL7
- JLCPCB Part #
- C4370860
- Package
- MSOP-8
- Description
- -12.6V~-2.25V、2.25V~12.6V -40℃~+85℃ 0.08uA 1 1070V/us 110dB 200uV 20ns 2uV/℃ 40mA 500nA 9.9mA Enable/shutdown function、Differential to single-ended conversion Single-Ended MSOP-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 9.9mA | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 0.08uA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 1070V/us | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Settling time | 20ns | |
| Features | Enable/shutdown function、Differential to single-ended conversion | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -12.6V~-2.25V、2.25V~12.6V |

* Images are for reference only
AD8129ARM-REEL7
Extended- Manufacturer
- MFR.Part #
- AD8129ARM-REEL7
- JLCPCB Part #
- C4370860
- Package
- MSOP-8
- Description
- -12.6V~-2.25V、2.25V~12.6V -40℃~+85℃ 0.08uA 1 1070V/us 110dB 200uV 20ns 2uV/℃ 40mA 500nA 9.9mA Enable/shutdown function、Differential to single-ended conversion Single-Ended MSOP-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD8129ARM-REEL7
- JLCPCB Part #
- C4370860
- Package
- MSOP-8
- Description
- -12.6V~-2.25V、2.25V~12.6V -40℃~+85℃ 0.08uA 1 1070V/us 110dB 200uV 20ns 2uV/℃ 40mA 500nA 9.9mA Enable/shutdown function、Differential to single-ended conversion Single-Ended MSOP-8 Differential Amplifiers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8129ARM-REEL7 Specifications
AD8129ARM-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current per Amplifier | 9.9mA | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 0.08uA | |
| Output Current | 40mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 1070V/us | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Settling time | 20ns | |
| Features | Enable/shutdown function、Differential to single-ended conversion | |
| Ib - Input Bias Current | 500nA | |
| Dual Supply | -12.6V~-2.25V、2.25V~12.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8129ARM-REEL7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8129ARM-REEL7 Documents
AD8129ARM-REEL7 datasheets or manufacturer documentation.
Datasheet: AD8129ARM-REEL7 Datasheet (PDF)
AD8129ARM-REEL7 Schematic Symbol & PCB Footprint
The AD8129ARM-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.