
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 20uV | |
| Settling time | 1us | |
| Features | Capacitive load driving、Integrated precision resistor network、Current limiting / short-circuit protection | |
| Slew Rate | 9.5V/us | |
| Dual Supply | -18V~-6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5962-9563901MGA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | TO-99-8 | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 1 | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 20uV | |
| Settling time | 1us | |
| Features | Capacitive load driving、Integrated precision resistor network、Current limiting / short-circuit protection | |
| Slew Rate | 9.5V/us | |
| Dual Supply | -18V~-6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5962-9563901MGA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5962-9563901MGA datasheets or manufacturer documentation.
Datasheet: 5962-9563901MGA Datasheet (PDF)
The 5962-9563901MGA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.