
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Quiescent Current per Amplifier | 11mA | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 50mA | |
| Features | Single-ended to differential conversion、Adjustable output common-mode voltage、Current limiting / short-circuit protection | |
| Slew Rate | 800V/us | |
| Ib - Input Bias Current | 6uA | |
| Gain Bandwidth Product | 400MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL2140CS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 70dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Quiescent Current per Amplifier | 11mA | |
| Vos - Input Offset Voltage | 10mV | |
| Output Current | 50mA | |
| Features | Single-ended to differential conversion、Adjustable output common-mode voltage、Current limiting / short-circuit protection | |
| Slew Rate | 800V/us | |
| Ib - Input Bias Current | 6uA | |
| Gain Bandwidth Product | 400MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL2140CS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL2140CS datasheets or manufacturer documentation.
Datasheet: EL2140CS Datasheet (PDF)
The EL2140CS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.