
- Manufacturer
- MFR.Part #
- EL5173IY
- JLCPCB Part #
- C4370790
- Package
- MSOP-8
- Description
- -40℃~+85℃ 11uA 12mA 3mV 55mA 80dB 900V/us Differential Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Current limiting / short-circuit protection Single-channel MSOP-8 Differential Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Quiescent Current per Amplifier | 12mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 55mA | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Current limiting / short-circuit protection | |
| Slew Rate | 900V/us | |
| Ib - Input Bias Current | 11uA |

* Images are for reference only
EL5173IY
Extended- Manufacturer
- MFR.Part #
- EL5173IY
- JLCPCB Part #
- C4370790
- Package
- MSOP-8
- Description
- -40℃~+85℃ 11uA 12mA 3mV 55mA 80dB 900V/us Differential Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Current limiting / short-circuit protection Single-channel MSOP-8 Differential Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EL5173IY
- JLCPCB Part #
- C4370790
- Package
- MSOP-8
- Description
- -40℃~+85℃ 11uA 12mA 3mV 55mA 80dB 900V/us Differential Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Current limiting / short-circuit protection Single-channel MSOP-8 Differential Amplifiers
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5173IY Specifications
EL5173IY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Quiescent Current per Amplifier | 12mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 3mV | |
| Output Current | 55mA | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Current limiting / short-circuit protection | |
| Slew Rate | 900V/us | |
| Ib - Input Bias Current | 11uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5173IY. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5173IY Documents
EL5173IY datasheets or manufacturer documentation.
Datasheet: EL5173IY Datasheet (PDF)
EL5173IY Schematic Symbol & PCB Footprint
The EL5173IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.