
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | MSOP-10 | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Quiescent Current per Amplifier | 12.5mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.4mV | |
| Output Current | 40mA | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Built-in compensation、Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 2.3uA | |
| Slew Rate | 1100V/us | |
| Gain Bandwidth Product | 200MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5177IY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | ELANTEC | |
| Package | MSOP-10 | |
| Common Mode Rejection Ratio(CMRR) | 78dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | Single-channel | |
| Quiescent Current per Amplifier | 12.5mA | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 1.4mV | |
| Output Current | 40mA | |
| Features | Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Built-in compensation、Current limiting / short-circuit protection | |
| Ib - Input Bias Current | 2.3uA | |
| Slew Rate | 1100V/us | |
| Gain Bandwidth Product | 200MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5177IY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5177IY datasheets or manufacturer documentation.
Datasheet: EL5177IY Datasheet (PDF)
The EL5177IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.