
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | PDIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Output Current | 40mA | |
| Slew Rate | 170V/us | |
| Current - Supply | 220mA | |
| Common Mode Rejection Ratio (CMRR) | -20dB | |
| -3dB Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Quiescent Current | 32mA | |
| Features | Analog voltage gain、Enable/shutdown function | |
| Ib - Input Bias Current | -27mA | |
| Amplifier Type | VGA | |
| Dual Supply | -5V~+5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD604AN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA) | |
| Manufacturer | Analog Devices | |
| Package | PDIP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Differential | |
| Output Current | 40mA | |
| Slew Rate | 170V/us | |
| Current - Supply | 220mA | |
| Common Mode Rejection Ratio (CMRR) | -20dB | |
| -3dB Bandwidth | 40MHz | |
| Number of Channels | 2 | |
| Quiescent Current | 32mA | |
| Features | Analog voltage gain、Enable/shutdown function | |
| Ib - Input Bias Current | -27mA | |
| Amplifier Type | VGA | |
| Dual Supply | -5V~+5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD604AN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD604AN datasheets or manufacturer documentation.
Datasheet: AD604AN Datasheet (PDF)
The AD604AN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.